Switch Toggle (ON) OFF (ON) DPDT Paddle Solder Lug 15A 125VAC 30VDC Panel Mount with Threads
NKK Switches S338RN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | S |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches S338RN to view detailed technical specifications.
No datasheet is available for this part.