Cap Tant Solid 4.7uF 50V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD (0.1%FR) 0.8 Ohm 125°C T/R
Vishay T95C475K050LBAL technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 2.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95C475K050LBAL to view detailed technical specifications.
No datasheet is available for this part.