The CWR16KB685KBFC is a 6.8uF tantalum capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a package case type of F. The capacitor measures 5.59mm in length, 1.78mm in height, and 3.43mm in depth. It is compliant with the RoHS directive and meets the military standard MIL-PRF-55365. The capacitor is available in bulk packaging and is suitable for surface mount applications.
Vishay CWR16KB685KBFC technical specifications.
| Capacitance | 6.8uF |
| Package/Case | F |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16KB685KBFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.