Multilayer Ceramic Capacitors MLCC - Leaded 2.5mm .01uF 50volts 10% 2.5mm L/S
Murata S62739401 technical specifications.
| Capacitance | 10nF |
| Lead Pitch | 2.54mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S62739401 to view detailed technical specifications.
No datasheet is available for this part.