TDK RU2334L50N1 technical specifications.
| Max Operating Supply Voltage | 14Vp-p |
| Technology | Piezo |
| Minimum Sound Pressure | 108dBdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK RU2334L50N1 to view detailed technical specifications.
No datasheet is available for this part.