Search Results for "rt8152fgqw richtek technology corporation"
Filters
RT8452GQW
Richtek
IC LED DRIVER CTRLR DIM 16WQFN, 16WQFN
Datasheet
S-PQCC-N16
Contact Manufacturer
Dimming:
Analog, PWM
Frequency:
350kHz
Lead Free:
Lead Free
Max Input Voltage:
36V
RT8121GQW
Richtek
Single Phase PWM Controller with 1-bit VID, WQFN3x3-20
Datasheet
Contact Manufacturer
Frequency:
200kHz
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Max Supply Voltage:
13.2V