Ind 5.6uH 10% 7.9MHz 70 590mA Axial Bulk
Inductor Supply LD3-5R6K technical specifications.
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.59A |
| Minimum Quality Factor | 70 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LD3-5R6K to view detailed technical specifications.
No datasheet is available for this part.