This Vishay network capacitor features a capacitance of 0.022uF with a tolerance of 20% and a DC rated voltage of 50VDC. It is constructed with ceramic material and has a dielectric of X7R. The capacitor is available in a single-in-line package with 14 terminals and a terminal pitch of 2.54mm. Operating temperature range is from -55 to 125 degrees Celsius.
Vishay 20114D1X223M5E technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 35.56 X 3.43 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 13 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay 20114D1X223M5E to view detailed technical specifications.
No datasheet is available for this part.