Renesas R7FS7G27G2A01CBG technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 126 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R7FS7G27G2A01CBG to view detailed technical specifications.
No datasheet is available for this part.