Bivar R50YLW-V-3045 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Forward Current | 50mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 5.3mm |
| Lens Style | Round, Domed, Dome, Elliptical, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4cd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Orca R |
| Viewing Angle | 45° |
| Wavelength | 594nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar R50YLW-V-3045 to view detailed technical specifications.
No datasheet is available for this part.