Texas Instruments PTD08A210WACT technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTD08A210WACT to view detailed technical specifications.
No datasheet is available for this part.