
6.5A switching regulator with a 775kHz maximum switching frequency. Features a non-isolated, single output of 5V and a maximum output current of 6A. Operates with input voltages from 9V to 16V, offering up to 85% efficiency. Packaged in a horizontal SMT SIP-14 with a maximum power dissipation of 30W. Designed for surface mount applications, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments PT6625B technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.98mm |
| Efficiency | 85% |
| Features | OTP |
| Height | 0.42inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.36inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6620 |
| Voltage - Output 1 | 5V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6625B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
