
8A DC-DC switching regulator with a 1.5V output voltage and a maximum switching frequency of 400kHz. Features include short-circuit protection (SCP) and a surface-mount (SMD/SMT) package. Operates with an input voltage range of 3.1V to 5.5V, a nominal input of 3.3V, and offers up to 8A output current. This RoHS compliant component has an efficiency of 75% and a maximum power dissipation of 12W, suitable for operation between -40°C and 85°C.
Texas Instruments PT6522L technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 30.98mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 0.42inch |
| Lead Free | Lead Free |
| Length | 1.71inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 1.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT6520 |
| Voltage - Output 1 | 1.5V |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6522L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.