Texas Instruments PT6206N technical specifications.
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Max Input Voltage | 38V |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | PT6200 |
| Voltage - Output 1 | 5V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6206N to view detailed technical specifications.
No datasheet is available for this part.