
Texas Instruments PT6204G technical specifications.
| Package/Case | SIP |
| Current Rating | 2A |
| Depth | 16.75mm |
| Efficiency | 93% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 59.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6200 |
| Voltage - Output 1 | 12V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6204G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
