Board mount DC-DC converter module providing 26.4W output power with a 3.3V output voltage and 8A maximum output current. Features include UVLO, OCP, OTP, and SCP protection, 1.5kV isolation voltage, and an 80% efficiency. Operates within a 36V to 75V input voltage range, with a nominal input of 48V. Packaged in a 3" x 1.19" x 0.5" SMD/SMT package, this RoHS compliant component is suitable for surface mounting.
Texas Instruments PT4561C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Efficiency | 80% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 3.3V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4561C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.