Isolated DC-DC converter module with a single 3.3V output, delivering up to 8A and 26.4W of power. Features an 80% efficiency and a wide input voltage range of 18V to 60V, with 1.5kV isolation. Operates across a temperature range of -40°C to 85°C. Packaged in a SIP form factor for through-hole mounting, with dimensions of 76.96mm (L) x 32.3mm (W) x 32.25mm (D). RoHS compliant.
Texas Instruments PT3341A technical specifications.
| Package/Case | SIP |
| Depth | 32.25mm |
| Efficiency | 80% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 76.96mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT3340 |
| Voltage - Output 1 | 3.3V |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT3341A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.