Omega Engineering PSW-523 technical specifications.
| Operating Pressure Range | 4.5psi to 100psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 100psi |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering PSW-523 to view detailed technical specifications.
No datasheet is available for this part.