California Eastern Laboratories PS2502-4-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Dissipation | 160mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS2502-4-A to view detailed technical specifications.
No datasheet is available for this part.