TDK PS1740P02C1 technical specifications.
| Diameter | 17mm |
| Frequency | 4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 240 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PS |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1740P02C1 to view detailed technical specifications.
No datasheet is available for this part.
