This 22-position shrouded header features a square bronze contact with a gold mating finish and is rated for 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is made of polyester insulation and is lead-free and RoHS compliant. It is available in a tray packaging and has a termination of solder.
Sullins PPPC221LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC221LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.