Murata PKM22EPT-2001-B0 technical specifications.
| Typical Operating Supply Voltage | 3Vp-p |
| Max Operating Supply Voltage | 25Vp-p |
| Type | Sounder |
| Technology | Piezo |
| Minimum Sound Pressure | 70dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata PKM22EPT-2001-B0 to view detailed technical specifications.
No datasheet is available for this part.