Search Results for "pkm17epph4001 a0 murata manufacturing"
Filters
PKM17EPPH4001-A0
Murata
Piezo Sounder 2-Terminal 17mm 8.2mm Through Hole 72dB
Datasheet
Through Hole
Active
Mounting:
Through Hole
Number of Terminals:
2
Product Height (mm):
8.2
Product Diameter (mm):
17