TDK PB2320UP002A5 technical specifications.
| Diameter | 23mm |
| Height | 16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Packaging | Box |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK PB2320UP002A5 to view detailed technical specifications.
No datasheet is available for this part.