The NRC12F4532TRF is a 200V 45.3kR 1% lead free chip resistor from NIC Components. It is packaged in a 1206 case and features a tin, matte contact plating. The resistor is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
NIC Components NRC12F4532TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45.3kR |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F4532TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.