Omnivision Technologies OV10633-C96A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 1.7 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV10633-C96A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.