Omnivision Technologies OV02665-A60A technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.75x1.75um |
| Image Size | 1624x1212Pixels |
| Maximum Clock Frequency | 54MHz |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.45V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 60 |
| Package/Case | CSP-3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omnivision Technologies OV02665-A60A to view detailed technical specifications.
No datasheet is available for this part.