
High-performance, single-channel operational amplifier featuring a 205MHz -3dB bandwidth and 118MHz gain bandwidth product. This rail-to-rail output, negative rail input voltage feedback amplifier offers a 560V/µs slew rate and 30ns settling time. Operating from 2.5V to 5.5V supply, it consumes 1mA of supply current and delivers 50mA output current per channel. Achieving 122dB voltage gain, it boasts 94dB CMRR and PSRR, with 400µV input offset voltage and 1µA input bias current. Packaged in a 10-QFN WFQFN, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA836IRUNR technical specifications.
| -3db Bandwidth | 205MHz |
| Package/Case | WFQFN |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA836IRUNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
