
Single-supply, rail-to-rail operational amplifier featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This CMOS amplifier offers a 1mV input offset voltage, 10pA input bias current, and a 0.8V/µs slew rate. It operates from a 2.7V to 5.5V supply voltage with a typical 150µA operating supply current. The amplifier provides 122dB voltage gain and 76dB CMRR, with an output current of 15mA per channel. Packaged in an 8-SOIC (D) case, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments OPA344UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.8V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA344UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
