
Dual-channel, general-purpose operational amplifier featuring rail-to-rail output for enhanced dynamic range. CMOS technology enables low power consumption with a supply current of 500µA and a wide operating voltage range from 2.7V to 5.5V. Achieves a 1MHz gain bandwidth product and a 0.8V/µs slew rate, suitable for various signal conditioning applications. Offers a high common mode rejection ratio of 76dB and a power supply rejection ratio of 90.46dB for robust performance. Packaged in an 8-VSSOP for compact integration, operating across a temperature range of -40°C to 85°C.
Texas Instruments OPA2344EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2344EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
