
Dual-channel, 20MHz operational amplifier featuring low noise and 1.8V rail-to-rail input/output operation. This CMOS amplifier offers a 20MHz gain bandwidth product, 10V/µs slew rate, and 130dB voltage gain. It operates from a minimum supply voltage of 900mV up to 5.5V, with a typical supply current of 1.5mA. The component boasts a 90dB CMRR and 100dB PSRR, with an input bias current of 10pA and an input offset voltage of 2mV. Packaged in an 8-SON (3.1mm x 3.1mm x 0.75mm), it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments OPA2322AIDRGT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Height | 0.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2322AIDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
