The OM13032,598 is a 32-bit ARM microcontroller evaluation kit from NXP, featuring a USB interface and lead-free construction. It operates within a supply voltage range of 1.8V to 3.6V and has a height of 30mm. The kit is packaged in bulk and has a length of 297mm and a width of 210mm. It is not compliant with Reach SVHC regulations.
NXP OM13032,598 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LPC11U00 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM13032,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.