
The NXP NX3L4684TK,115 is a dual 2-channel multiplexer/demultiplexer with a -3db bandwidth of 20MHz. It operates from a single supply voltage of 1.4V to 4.3V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount HVSON package and is RoHS compliant. It has an on-state resistance of 900mR and an output current of 350mA.
NXP NX3L4684TK,115 technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | HVSON |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Output Current | 350mA |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4684TK,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
