Cap Aluminum Polymer 220uF 16VDC 20% (10 X 8mm) SMD 0.022 Ohm 3450mA 2000h 105°C T/R
NIC Components NSPVM221M16V10X8JLBF technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NSPVM221M16V10X8JLBF to view detailed technical specifications.
No datasheet is available for this part.