
Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 250MHz. Features a single-ended input and a single bit, single circuit configuration. Offers 32mA high and low level output current, with a propagation delay of 7ns and turn-on delay of 2.2ns. Operates from a 1.65V to 5.5V supply voltage range and is suitable for surface mount applications within a -40°C to 125°C temperature range.
Onsemi NL17SZ74US technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 17SZ |
| Turn-On Delay Time | 2.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NL17SZ74US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
