The AVX TBJB225K025RWSB0023 is a 2.2uF surface mount tantalum capacitor with a 25VDC voltage rating and 10% tolerance. It has a standard ESR of 4.55 and a leakage current of 0.41. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and has a B failure rate.
AVX TBJB225K025RWSB0023 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 4.55Ohm |
| Leakage Current | 0.41uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJB225K025RWSB0023 to view detailed technical specifications.
No datasheet is available for this part.