This Sullins HEA44DTMD card edge connector features 88 contacts with a right angle body orientation and a terminal pitch of 3.18mm. It has a termination method of solder and a maximum current rating of 3 amps per contact. The connector is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius.
Sullins HEA44DTMD technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HEA44DTMD to view detailed technical specifications.
No datasheet is available for this part.