
Digital Network Interface Circuit for telecommunications applications. Features a 160Kbps maximum data rate over twisted pair transmission media. Operates with a 5V typical supply voltage, ranging from 4.75V to 5.25V, and draws a typical supply current of 10mA. Encased in a 24-pin SSOP (Shrink Small Outline Package) with gull-wing leads, measuring 8.5mm x 5.6mm x 1.85mm (Max). Designed for surface mounting with a lead-frame SMT basic package type, suitable for operation between -40°C and 85°C.
Microchip MT9172AN1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DA |
| Category | Digital Network Interface Circuit |
| Maximum Data Rate | 160Kbps |
| Transmission Media Type | Twisted Pair |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MT9172AN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.