Microchip MT90222AG2 technical specifications.
| Category | IMA |
| Maximum Output Rate | 40Mbps |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 2.6V |
| Min Operating Supply Voltage | 2.38V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 384 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip MT90222AG2 to view detailed technical specifications.
No datasheet is available for this part.