Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.02Ohm DCR 1806 T/R
Moxie Inductor MOX-FCB-1806-P500S technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer |
| Impedance | 50Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 4.75mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-1806-P500S to view detailed technical specifications.
No datasheet is available for this part.