The MOX-FCB-0603-301S is a 0603 multi-layer ferrite bead with an impedance of 300 and a tolerance of 25%. It has a maximum DC current rating of 0.2 and a maximum DC resistance of 0.4. The bead is designed to operate over a temperature range of -55°C to 125°C.
Moxie Inductor MOX-FCB-0603-301S technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 1.8mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moxie Inductor MOX-FCB-0603-301S to view detailed technical specifications.
No datasheet is available for this part.