Microchip MIC4100YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4100YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
