Broadcom MGA-83563-TR1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 500MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 6000MHz |
| Maximum Input VSWR | 3.5(Typ) |
| Maximum Output VSWR | 4.5(Typ) |
| Typical Power Gain | 17@6000MHzdB |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MGA-83563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.