NXP MCIMX6G2CVK05AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.3 |
| Number of I/O Lines | 10 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6G2CVK05AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.