Quad 2-input OR Gate IC, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Delivers 24mA high and low level output current, with a 7.5ns propagation delay. Packaged in a 14-pin TSSOP for surface mounting, supplied on a 2500-piece tape and reel. Halogen-free and lead-free, meeting RoHS compliance.
Onsemi MC74AC32DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC32DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.