NXP MC68HSR705J1ACPE technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Size | 1.2KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HSR705J1ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.