This 68uF surface mount tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 10%. It features a low ESR of 0.4 and a high reliability construction. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CWR29DK686KBFC\TR13 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.4Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DK686KBFC\TR13 to view detailed technical specifications.
No datasheet is available for this part.