Search Results for "mb89935bpfv g 249 ere1 infineon technologies ag"
Filters
MB89535APFV
Cypress
64-Pin LQFP Microcontroller, 5V, 12.5 MHz, Industrial Temperature
Datasheet
10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64
Active
Max Operating Temperature:
85
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD