Cap Ceramic 4.7pF 630V C0G 0.25pF Pad SMD 1206 Polymer Termination 150°C Automotive T/R
Vishay GA1206A4R7CBLBR31G technical specifications.
| Capacitance | 4.7pF |
| Voltage | 630VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Technology | Polymer Termination |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1206A4R7CBLBR31G to view detailed technical specifications.
No datasheet is available for this part.