Search Results for "m81044 8 16 6 marmon industrial energy infrastructure"
Filters
M81044/8-16-6
Nexans
Hook-up Wire 16AWG Silver Coated Copper Blue 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
16
AWG
Min Operating Temperature:
-65
°C
Max Operating Temperature:
150
°C
M81044/8-16-6
Rscc Wire & Cable
Hook-up Wire 16AWG Silver Coated Copper Blue 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
16
AWG
Min Operating Temperature:
-65
°C
Max Operating Temperature:
150
°C
M81044/8-16-6
Huber Suhner
Hook-up Wire 16AWG Silver Coated Copper Blue 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
16
AWG
Min Operating Temperature:
-65
°C
Max Operating Temperature:
150
°C